PDP SEO Portlet

MAL214699806E3

铝电解电容, 表面贴装, Radial Can - SMD, 100 µF, 63 V, 146 CTI 系列

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: MAL214699806E3
Secondary Manufacturer Part#: MAL214699806E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Extended useful life: up to 6000 h at 125°C
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte, self healing
  • SMD-version with base plate, lead (Pb)-free reflow solderable
  • Charge and discharge proof, no peak current limitation
  • Advanced temperature reflow soldering according to JEDEC® J-STD-020
  • Vibration proof, 4-pin version and 6-pin version
  • AEC-Q200 qualified
  • High reliability
  • Low ESR

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 20%
Radial Can - SMD
Solder
3000 hours @ 125°C
125 °C
-55 °C
Polar
12.5 mm
13 mm
12.5 x 13
AEC-Q200
650 mA
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:250  
USD $:
0+
$0.00000