PDP SEO Portlet

MAL203137479E3

47uF 40V 6,5x18 85°C 3000h

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: MAL203137479E3
Secondary Manufacturer Part#: MAL203137479E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Capacitors Axial Standard

• Polarized aluminum electrolytic capacitors,
non-solid electrolyte
• Axial leads, cylindrical aluminum case,
insulated with a blue sleeve
• Taped version available for automatic insertion
• Charge and discharge proof
• Usefu

Technical Attributes

Find Similar Parts

Description Value
47 uF
-10%, +50%
3.73 mOhm
3000 hours @ 85°C
85 °C
-40 °C
Polar
6.5 mm
18 mm
6.5 x 18
150 mA
40 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $: