MAL203137101E3
Electrolytic Capacitor, 100 uF, 40 V, -10%, +50%, Axial Leaded, 2000 hours @ 85°C, Polar
The MAL203137101E3 is an axial leaded standard Aluminium Electrolytic Capacitor for coupling, decoupling and general purpose. The 030 AS series is insulated with blue sleeve. It can be used close to engine for efficient motor management.
- High temperature ranges
- High vibration resistance
- Automotive qualification
- Charge and discharge proof
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 uF | ||
| -10%, +50% | ||
| Axial Leaded | ||
| Axial Leaded | ||
| 1.75 Ohm | ||
| 2000 hours @ 85°C | ||
| 85 °C | ||
| -40 °C | ||
| Polar | ||
| 8 mm | ||
| 18 mm | ||
| 8 x 18 | ||
| 220 mA | ||
| 40 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |