MAL203036101E3
Electrolytic Capacitor, 100 uF, 25 V, -10%, +50%, Axial Leaded, 3000 hours @ 85°C, Polar
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: MAL203036101E3
Secondary Manufacturer Part#: MAL203036101E3
- RoHS 10 Compliant
- Tariff Charges
The MAL203036101E3 is an axial leaded standard Aluminium Electrolytic Capacitor for coupling, decoupling and general purpose. The 030 AS series is insulated with blue sleeve. It can be used close to engine for efficient motor management.
- High temperature ranges
- High vibration resistance
- Automotive qualification
- Charge and discharge proof
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 uF | ||
| -10%, +50% | ||
| Axial Leaded | ||
| Axial Leaded | ||
| 2.23 Ohm | ||
| 3000 hours @ 85°C | ||
| 85 °C | ||
| -40 °C | ||
| Polar | ||
| 8 mm | ||
| 11 mm | ||
| 8 x 11 | ||
| 160 mA | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |