M64Z103KB40
64 Z 10K 10% BO200 e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: M64Z103KB40
Secondary Manufacturer Part#: M64Z103KB40
- RoHS 10 Compliant
- Tariff Charges
The Model 64 is a small size trimmer - 3/8" x 3x8"" x 3/16"" - answering PC board mounting requirements. Five versions are available which differ by the position of the control screw in relation to the PC board plane and by the spacing of the terminals. Excellent operational stability is provided by the use of a cermet element."
- Industrial grade
- 21 turns Electrical travel
- 23 turns Mechanical travel
- Fully sealed - IP67
- Operating temperature range -55°C to +125°C
- Resistance value range: 10 ? to 2.2M?
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Side Adjust | ||
| Cermet | ||
| MSL 1 - Unlimited | ||
| 23 | ||
| 125 °C | ||
| -55 °C | ||
| Through Hole | ||
| 500 mW | ||
| 9.8 mm | ||
| 9.7 mm | ||
| M64 Series | ||
| 5 mm | ||
| MIL-R-22097 | ||
| ±10% | ||
| ±100ppm/°C ppm/°C | ||
| 10 kOhm | ||
| 3/8 Inch Square | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85334000 |
| Schedule B: | 85334000 |