PDP SEO Portlet

M64W103KB40

64 W 10K 10% BO200 e3

Official logo for Vishay
Manufacturer:Vishay
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: M64W103KB40
Secondary Manufacturer Part#: M64W103KB40
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Model 64 is a small size trimmer - 3/8" x 3x8"" x 3/16"" - answering PC board mounting requirements. Five versions are available which differ by the position of the control screw in relation to the PC board plane and by the spacing of the terminals. Excellent operational stability is provided by the use of a cermet element."

  • Industrial grade
  • 21 turns Electrical travel
  • 23 turns Mechanical travel
  • Fully sealed - IP67
  • Operating temperature range -55°C to +125°C
  • Resistance value range: 10 ? to 2.2M?

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
MSL 1 - Unlimited
23
125 °C
-55 °C
Through Hole
500 mW
9.8 mm
9.7 mm
64 Series
5 mm
MIL-R-22097
±10%
SIP
±100ppm/°C ppm/°C
10 kOhm
3/8 Inch Square
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85334000
Schedule B: 85334000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
0+
$0.00000