PDP SEO Portlet

LL4150GS08

Diode Small Signal Switching 50V 0.6A 2-Pin Mini-MELF SOD-80 T/R

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: LL4150GS08
Secondary Manufacturer Part#: LL4150GS08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LL4150-GS08 is a silicon epitaxial planar Small Signal Fast Switching Diode features low forward voltage drop and high forward current capability. It is used in high speed switching and general purpose use in computer and industrial applications.

  • AEC-Q101 qualified
  • 50V Reverse voltage VR
  • -55 to 175°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
300
SOD-80 (MiniMELF)
Single
Surface Mount
4
1
2
175 °C
50
4

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:12500  Mult:12500  
USD $:
0+
$0.00000