LL103C-GS08
SCHOTTKY DIODE SOD80 MINIMELF
The LL103C-GS08 is a Small Signal Schottky Diode with integrated protection ring against static discharge. It is used in HF-detector, protection circuit, small battery charger and AC-DC/DC-DC converter.
- Low capacitance
- Low leakage current
- Low forward voltage drop
- AEC-Q101 qualified
- 125°C Junction temperature
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 | ||
| SOD-80 (MiniMELF) | ||
| Single | ||
| Surface Mount | ||
| 15 | ||
| 600 | ||
| 2 | ||
| 125 °C | ||
| LL103C Series | ||
| 20 | ||
| 10 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |