PDP SEO Portlet

LL101C-GS08

SCHOTTKY DIODE SOD80 MINIMELF

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: LL101C-GS08
Secondary Manufacturer Part#: LL101C-GS08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • For general purpose applications
  • The LL101 series is a metal-on-silicon Schottky barrier device which is protected by a PN junction guard ring
  • The low forward voltage drop and fast switching make it ideal for protection of MOS devices, steering, biasing and coupling diodes for fast switching and low logic level applications
  • Integrated protection ring against static discharge
  • Low capacitance
  • Low leakage current
  • This diode is also available in the DO-35 case with type designation SD101A, B, C and in the SOD-123 case with type designation SD101AW-V, SD101BW-V, SD101CW-V
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
30
SOD-80 (MiniMELF)
Single
Surface Mount
2
390
2
125 °C
LL101C Series
40
1

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:12500  Mult:12500  
USD $: