LH1546AEFTR
SOP-4 SSR 1 FORM A -e3
- RoHS 10 Compliant
- Tariff Charges
The LH1546AEFTR is a Solid State Relay with SPST-NO contact and surface-mount terminals. This 1-form-A relay is constructed using GaAs LED for actuation control and MOSFETs for the switch output. It employs current-limiting circuitry which meets lightning surge testing as per ANSI/TIA-968-B and other regulatory voltage surge requirements when overvoltage protection is provided.
- Current limit protection
- High surge capability
- Clean bounce-free switching
- Low power consumption
- 550mW Power dissipation
- 3ms Turn-on/off maximum time
- -40 to 85°C Ambient temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| DC | ||
| Tin | ||
| 260 | ||
| 1.45 V | ||
| Surface Mount | ||
| 0.12 A | ||
| MOSFET | ||
| AC|DC | ||
| 4SOP | ||
| 4 | ||
| 4.67 x 4.83 x 2.03 mm | ||
| No | ||
| SOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |