LH1525A-3020
Relay SSR 50mA 1.4V AC/DC-IN 250mA 400V DC-OUT 6-Pin SMD Tube

- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
1 Form A | ||
50 mA | ||
AC|DC | ||
260 °C | ||
1.4 V | ||
5300 Vrms | ||
Surface Mount | ||
MSL 1 - Unlimited | ||
-40 to 85 °C | ||
250 mA | ||
MOSFET | ||
DC | ||
400 V | ||
6SMD | ||
6 | ||
7.25 x 6.65 x 3.55 mm | ||
No | ||
SMD | ||
Gull Wing |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | null |
ECCN: | EAR99 |
HTSN: | null |
Schedule B: | null |