PDP SEO Portlet

LH1502BACTR

SMD-8 SSR DUAL 1 FORM A/B, C -e3

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: LH1502BACTR
Secondary Manufacturer Part#: LH1502BACTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LH1502 relays contain normally open and normally closed switches that can be used independently as a 1 form A and 1 form B relay, or when used together, as a 1 form C relay. The relays are constructed as a multi-chip hybrid device. Actuation contro

  • Current limit protection
  • Isolation test voltage 3750 VRMS
  • Typical RON 20 O
  • Load voltage 350 V
  • Load current 150 mA
  • High surge capability
  • Clean bounce free switching
  • Low power consumption
  • <

Technical Attributes

Find Similar Parts

Description Value
1 Form A/B|1 Form C
DC
Tin
260
1.45 V
Surface Mount
MSL 1 - Unlimited
0.15 A
MOSFET
AC|DC
8PDIP SMD
8
9.65 x 6.35 x 3.3 mm
No
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000