LH1262CACTR
SMD-8 MOSFET DRIVER DUAL SSR VDE -e3
- RoHS 10 Compliant
- Tariff Charges
The LH1262CAC photovoltaic MOSFET driver consists of two LEDs optically coupled to two photodiode arrays. The photodiode array provides a floating source with adequate voltage and current to drive high-power MOSFET transistors. Optical coupling provide
- High open circuit voltage
- High short circuit current
- Isolation test voltage 5300 VRMS
- Logic compatible input
- High reliability
- Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC <
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Form A | ||
| DC | ||
| Matte Tin | ||
| 270 | ||
| 1.45 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| MOSFET | ||
| 8PDIP SMD | ||
| 8 | ||
| 9.91 x 6.81 x 3.81 mm | ||
| No | ||
| PDIP SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541409500 |
| Schedule B: | 8541409500 |