ISC1812ER102K
- Molded construction provides superior strength and moisture resistance
- Tape and reel packaging for automatic handling, 2000/reel, EIA-481
- Compatible with vapor phase and infrared reflow soldering
- Shielded construction minimizes coupling to other components
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 66 mA | ||
| 16 ohm | ||
| 1 mH | ||
| ± 20% | ||
| 1812 [4532 Metric] | ||
| Molded/Shielded | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 3.4 mm | ||
| 3.4 mm | ||
| 4.7 mm | ||
| null | ||
| 3.4 mm | ||
| 2 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85045000 |
| Schedule B: | 85045000 |