PDP SEO Portlet

IRLL110TRPBF

Power MOSFET, N Channel, 100 V, 1.5 A, 0.54 ohm, SOT-223, Surface Mount

Official logo for Vishay
Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRLL110TRPBF
Secondary Manufacturer Part#: IRLL110TRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRLL110TRPBF is a third generation N-channel enhancement-mode Power MOSFET comes with the best combination of fast switching, ruggedized device design and low ON-resistance. The package is designed for surface-mount using vapour phase, infrared or wave soldering techniques. Its unique package design allows for easy automatic pick-and-place as with other SOT or SOIC packages but has the added advantage of improved thermal performance due to an enlarged tab for heat sinking. Power dissipation of greater than 1.25W is possible in a typical surface-mount application.

  • Dynamic dV/dt rating
  • Repetitive avalanche rated
  • Logic-level gate drive
  • RDS (ON) Specified at VGS = 4 and 5V
  • Surface-mount

Technical Attributes

Find Similar Parts

Description Value
N Channel
1.5 A
540 mOhm
100 V
2 V
4
150 °C
3.1 W
IRLL Series
SOT-223
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 392 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000