PDP SEO Portlet

IRFU120PBF

MOSFET N-CHANNEL 100V

Official logo for Vishay
Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFU120PBF
Secondary Manufacturer Part#: IRFU120PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRFU120PBF is a third generation N-channel enhancement-mode Power MOSFET comes with the best combination of fast switching, ruggedized device design and low ON-resistance. The straight lead version is for through-hole mounting applications. Power dissipation levels up to 1.5W are possible in typical surface-mount applications.

  • Dynamic dV/dt rating
  • Ease of paralleling
  • Straight lead
  • Repetitive avalanche rated

Technical Attributes

Find Similar Parts

Description Value
N Channel
7.7
270 mOhm
100
4
3
150 °C
42
IRFU Series
TO-251AA
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: