PDP SEO Portlet

IRFPG30PBF

功率场效应管, MOSFET, N沟道, 3.1 A, 1 kV, 5 ohm, 10 V, 4 V

Official logo for Vishay
Manufacturer:Vishay
Product Category: 分立器件, 场效应管, 单MOSFET
Avnet Manufacturer Part #: IRFPG30PBF
Secondary Manufacturer Part#: IRFPG30PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Third generation Power MOSFET provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness.

  • Dynamic dV/dot rating
  • Repetitive avalanche rated
  • Isolated central mounting hole
  • Fast switching
  • Ease of Paralleling
  • Simple drive requirements

Technical Attributes

Find Similar Parts

Description Value
N Channel
3.1
5 Ohm
1
4
3
150 °C
125
TO-247AC
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
0+
$0.00000