PDP SEO Portlet

IRFP9240PBF

晶体管, MOSFET, P沟道, -12 A, -200 V, 500 mohm, -10 V, -4 V

Official logo for Vishay
Manufacturer:Vishay
Product Category: 分立器件, 场效应管, 单MOSFET
Avnet Manufacturer Part #: IRFP9240PBF
Secondary Manufacturer Part#: IRFP9240PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRFP9240PBF is a -200V P-channel Power MOSFET, third generation power MOSFET provides the designer with the best combination of fast switching, ruggedized device design and low on-resistance.

  • Dynamic dV/dt rating
  • Repetitive avalanche rated
  • Easy to parallel
  • Simple drive requirement
  • Isolated central mounting hole

Technical Attributes

Find Similar Parts

Description Value
P Channel
12
500 mOhm
200
4
3
150 °C
150
TO-247AC
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
0+
$0.00000