PDP SEO Portlet

IRFP360PBF

MOSFET N-CHANNEL 400V

Official logo for Vishay
Manufacturer:Vishay
Product Category: 分立器件, 场效应管, 单MOSFET
Avnet Manufacturer Part #: IRFP360PBF
Secondary Manufacturer Part#: IRFP360PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRFP360PBF is a third generation N-channel enhancement-mode Power MOSFET comes with the best combination of fast switching, ruggedized device design and low ON-resistance. The package provides greater creepage distances between pins to meet the requirements of most safety specifications.

  • Dynamic dV/dt rating
  • Ease of paralleling
  • Repetitive avalanche rated
  • Isolated central mounting hole
  • Simple drive requirements

Technical Attributes

Find Similar Parts

Description Value
N Channel
23
200 mOhm
400
4
3
150 °C
280
TO-247AC
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$4.14901
1000+
$4.09139
1500+
$4.03534
2500+
$3.98081
5000+
$3.87605
12500+
$3.77667
25000+
$3.68225