PDP SEO Portlet

IRFP250PBF

Power MOSFET, N Channel, 200 V, 30 A, 0.085 ohm, TO-247AC, Through Hole

Official logo for Vishay
Manufacturer:Vishay
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: IRFP250PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRFP250PBF is a 200V N-channel Power MOSFET, third generation power MOSFET provides the designer with the best combination of fast switching, ruggedized device design and low on-resistance.

  • Dynamic dV/dt rating
  • Repetitive avalanche rated
  • Easy to parallel
  • Simple drive requirement
  • Isolated central mounting hole

Technical Attributes

Find Similar Parts

Description Value
3 Pins
200 V
null
10 V
null
Through Hole
null
null
N Channel
85 mohm
150 °C
30 A
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412900
Schedule B: 85412900
In Stock :  0
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 0
SubTotal:
$0.00