PDP SEO Portlet

IRFL9014TRPBF

Power MOSFET, P Channel, 60 V, 1.8 A, 0.5 ohm, SOT-223, Surface Mount

Official logo for Vishay
Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFL9014TRPBF
Secondary Manufacturer Part#: IRFL9014TRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRFL9014TRPBF is a -60V P-channel Power MOSFET, third generation power MOSFET provides the designer with the best combination of fast switching, ruggedized device design and low on-resistance. The package is designed for surface-mounting using vapour phase, infrared or wave soldering techniques.

  • Dynamic dV/dt rating
  • Repetitive avalanche rated
  • 175°C Operating temperature
  • Easy to parallel
  • Simple drive requirement

Technical Attributes

Find Similar Parts

Description Value
P Channel
1.8 A
500 mOhm
60 V
4 V
4
150 °C
3.1 W
IRFL9014 Series
SOT-223
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000