PDP SEO Portlet

IRFBC40SPBF

Trans MOSFET N-CH 600V 6.2A 3-Pin(2+Tab) D2PAK

Official logo for Vishay
Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFBC40SPBF
Secondary Manufacturer Part#: IRFBC40SPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRFBC40SPBF is a 600V N-channel enhancement-mode Power MOSFET with single configuration. This third generation Power MOSFET from Vishay provides the designer with the best combination of fast switching, ruggedized device design, low ON-resistance. This surface-mount power package capable of the accommodating die sizes up to HEX-4. It provides the highest power capability and the lowest possible ON-resistance in any existing surface-mount package. It is suitable for high current applications because of its low internal connection resistance and can dissipate up to 2W in a typical surface-mount application.

  • Halogen-free
  • Dynamic dV/dt rating
  • 150°C Operating temperature
  • Fast switching
  • Fully avalanche rated

Technical Attributes

Find Similar Parts

Description Value
N Channel
6.2
1.2 Ohm
600
4
3
150 °C
130
IRFBC Series
TO-263AB
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 574 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000