PDP SEO Portlet

IRFBC40ASPBF

MOSFET N-CHANNEL 600V

Official logo for Vishay
Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFBC40ASPBF
Secondary Manufacturer Part#: IRFBC40ASPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low gate charge Qg results in simple drive Requirement
  • Improved gate, avalanche and dynamic dV/dt ruggedness
  • Fully characterized capacitance and avalanche voltage and current
  • Effective Coss specified
  • VDS: 600 V
  • D2PAK (TO-263) Package

Technical Attributes

Find Similar Parts

Description Value
N Channel
6.2
1.2 Ohm
600
4
3
150 °C
125
IRFBC Series
TO-263AB
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 483 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: