IRF9640PBF
MOSFET P-CHANNEL 200V
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF9640PBF
Secondary Manufacturer Part#: IRF9640PBF
- RoHS 10 Compliant
- Tariff Charges
The IRF9640PBF is a -200V P-channel Power MOSFET, third generation HEXFET® power MOSFET provides the designer with the best combination of fast switching, ruggedized device design and low on-resistance. The package is universally preferred for all commercial-industrial applications at power dissipation levels to approximately 50W.
- Dynamic dV/dt rating
- Repetitive avalanche rated
- 175°C Operating temperature
- Easy to parallel
- Simple drive requirement
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P Channel | ||
| 11 | ||
| 500 mOhm | ||
| 200 | ||
| 4 | ||
| 3 | ||
| 150 °C | ||
| 125 | ||
| TO-220AB | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |