IRF840STRLPBF
MOSFET N-CHANNEL 500V
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF840STRLPBF
Secondary Manufacturer Part#: IRF840STRLPBF
- RoHS 10 Compliant
- Tariff Charges
Third generation power MOSFETs from Vishay provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness.
The D2PAK (TO-263) is a surface mount power package capabl
- Surface mount
- Available in tape and reel
- Dynamic dV/dt rating
- Repetitive avalanche rated
- Fast switching
- Ease of paralleling
- Simple drive requirement
- VDS: 500 V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 8 | ||
| 850 mOhm | ||
| 500 | ||
| 4 | ||
| 3 | ||
| 150 °C | ||
| 125 | ||
| IRF Series | ||
| TO-263AB | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |