PDP SEO Portlet

IRF610PBF

Power MOSFET, N Channel, 200 V, 3.3 A, 1.5 ohm, TO-220AB, Through Hole

Official logo for Vishay
Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF610PBF
Secondary Manufacturer Part#: IRF610PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRF610PBF is a 200V N-channel Power MOSFET, third generation power MOSFET provides the designer with the best combination of fast switching, ruggedized device design and low on-resistance. The package is universally preferred for all commercial-industrial applications at power dissipation levels to approximately 50W.

  • Dynamic dV/dt rating
  • Repetitive avalanche rated
  • Fast switching
  • Easy to parallel
  • Simple drive requirement

Technical Attributes

Find Similar Parts

Description Value
N Channel
3.3 A
1.5 Ohm
200 V
4 V
3
150 °C
36 W
TO-220AB
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 392 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: