PDP SEO Portlet

IRF540STRRPBF

MOSFET N-CHANNEL 100V

Official logo for Vishay
Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF540STRRPBF
Secondary Manufacturer Part#: IRF540STRRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Halogen-free According to IEC 61249-2-21 Definition
  • Surface Mount
  • Available in Tape and Reel
  • Dynamic dV/dt Rating
  • Repetitive Avalanche Rated
  • 175 °C Operating Temperature
  • Fast Switching
  • Ease of Paralleling
  • Compliant to RoHS Directive 2002/95/EC

Technical Attributes

Find Similar Parts

Description Value
N Channel
28
77 mOhm
100
4
3
175 °C
150
IRF Series
TO-263AB
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
0+
$0.00000