ILD256T
SOIC-8 CPL DUAL CTR>20% -e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: ILD256T
Secondary Manufacturer Part#: ILD256T
- RoHS 10 Compliant
- Tariff Charges
The ILD256T is a 2-channel 8-pin Phototransistor Output Optocoupler with bidirectional AC input. It consists of two infrared emitters coupled to a silicon NPN phototransistor detector. It is well suited for telecom applications such as ring detection or off/on hook status, given its bidirectional LED input and guaranteed current transfer ratio (CTR) of 20% at IF=10mA.
- 2:1 Maximum CTR symmetry
- 30mA Forward continuous current
- -55 to +100°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 mA | ||
| Matte Tin | ||
| 260 | ||
| 70 V | ||
| 4000 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| -55 to 100 °C | ||
| DC | ||
| 8SOIC N | ||
| 8 | ||
| 5 x 4 x 1.55 mm | ||
| SOIC N |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |