ILBB0603ER301V
ILBB-0603 300 25% ER E3
- High reliability
- Surface mountable
- Magnetically self shielded
- Nickel barrier plating virtually eliminates silver migration
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 mA | ||
| 350 mOhm | ||
| 0603 [1608 Metric] | ||
| Surface Mount | ||
| 300 Ohm | ||
| 25 | ||
| 125 °C | ||
| -55 °C | ||
| 0.95 mm | ||
| 1.75 mm | ||
| ILBB-0603 Series | ||
| 0.95 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |