PDP SEO Portlet

IL410-X007T

Official logo for Vishay
Manufacturer:Vishay
Product Category: null
Avnet Manufacturer Part #: IL410-X007T
Secondary Manufacturer Part#: IL410-X007T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High input sensitivity
  • IFT = 2 mA, PF = 1.0
  • IFT = 5 mA, PF = 1.0
  • 300 mA on-state current
  • Zero voltage crossing detector
  • 600 V, 800 V blocking voltage
  • High static dV/dt 10 kV/µs
  • Very low leakage < 10 µA
  • Isolation test voltage 5300 VRMS
  • Small 6 pin DIP package
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
1.35 V
5300 Vrms
Surface Mount
MSL 1 - Unlimited
1
-55 to 100 °C
AC
600 V
6PDIP SMD
6
8.7 x 6.5 x 3.81 mm
PDIP SMD
Yes
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541408000
Schedule B: 8541408000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: