IL410-X001
DIP-6 OPTOTRIAC 600V VDE -e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
光电器件, 光耦, 三端双向可控硅与SCR输出光耦
Avnet Manufacturer Part #: IL410-X001
Secondary Manufacturer Part#: IL410-X001
- RoHS 10 Compliant
- Tariff Charges
The IL410 consists of a GaAs IRLED optically coupled to a photosensitive zero crossing TRIAC network. The TRIAC consists of two inverse parallel connected monolithic SCRs. These three semiconductors are assembled in a six pin dual in-line package.
<
- High input sensitivity
- IFT = 2 mA, PF = 1.0
- IFT = 5 mA, PF = 1.0
- 300 mA on-state current
- Zero voltage crossing detector
- 600 V, 800 V blocking voltage
- High static dV/dt 10 kV/µs<
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 1.35 V | ||
| 5300 Vrms | ||
| Through Hole | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -55 to 100 °C | ||
| AC | ||
| 600 V | ||
| 6PDIP | ||
| 6 | ||
| 8.7 x 6.5 x 3.81 mm | ||
| PDIP | ||
| Yes | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541408000 |
| Schedule B: | 8541408000 |