PDP SEO Portlet

IHTH0750JZEB220M5A

Ind High Current 22uH 20% 100KHz 13A Radial Bulk

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: IHTH0750JZEB220M5A
Secondary Manufacturer Part#: IHTH0750JZEB220M5A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IHTH-0750JZ-5A series through-hole High-current Inductor with shielded construction. The high temperature series suitable for use in high-current POL converters, DC/DC converters in distributed power systems and DC/DC converter for field programmable gate array (FPGA).

  • Frequency range up to 1MHz
  • Handles high transient current spikes without saturation
  • Ultra low buzz noise, due to composite construction
  • AEC-Q200 qualified
  • Green product
  • -55 to 155°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
20

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85045000
Schedule B: 85045000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
0+
$0.00000