PDP SEO Portlet

IHLP8787MZER150M5A

Power Inductor (SMD), 15 µH, 23.5 A, Shielded, 24 A, IHLP-8787MZ-5A Series

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: IHLP8787MZER150M5A
Secondary Manufacturer Part#: IHLP8787MZER150M5A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High temperature rating, up to 155 °C
  • Shielded construction
  • Excellent DC/DC energy storage up to 1 MHz to 2 MHz
  • Lowest DCR/µH, in this package size
  • Handles high transient current spikes without saturation
  • Ultra low buzz noise, due to composite construction
  • AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
6110 uOhm
15 uH
±20%
8787
Shielded
13 mm
22.48 mm
IHLP-8787MZ-5A Series
22 mm
23.5 A
24 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
0+
$0.00000