IHLP6767GZER330M11
表面贴装功率电感器, IHLP-6767GZ-11系列, 33 µH, 10.7 A, 9 A, 屏蔽, 0.037 ohm
- Shielded construction
- Excellent DC/DC energy storage up to 1 MHz to 2 MHz filter inductor applications up SRF (see “Standard Electrical Specifications” table)
- Lowest DCR/µH, in this package size
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.037 Ohm | ||
| 33 uH | ||
| 20 | ||
| 6767 | ||
| Shielded | ||
| 7 mm | ||
| 17.15 mm | ||
| IHLP-6767GZ-11 Series | ||
| 17.15 mm | ||
| 10.7 A | ||
| 9 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |