IHLP5050FDER4R7M01
Power Inductor (SMD), 4.7 µH, 13.5 A, Shielded, 32 A, IHLP-5050FD-01 Series
Click image to enlarge
Manufacturer:Vishay
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: IHLP5050FDER4R7M01
Secondary Manufacturer Part#: IHLP5050FDER4R7M01
- RoHS 10 Compliant
- Tariff Charges
- Shielded construction
- Frequency range up to 5.0 MHz
- Lowest DCR/µH, in this package size
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
- Compliant to RoHS Directive 2002/95/EC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8700 uOhm | ||
| 4.7 uH | ||
| 20 | ||
| 5050 | ||
| Shielded | ||
| 6.5 mm | ||
| 13.7 mm | ||
| IHLP-5050FD-01 Series | ||
| 12.9 mm | ||
| 13.5 A | ||
| 32 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |