PDP SEO Portlet

IHLP3232DZER4R7M5A

IHLP-3232DZ-5A 4.7 20% ER E3

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: IHLP3232DZER4R7M5A
Secondary Manufacturer Part#: IHLP3232DZER4R7M5A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Shielded construction
  • Excellent DC/DC energy storage up to 1 MHz to 2 MHz
  • Operating temperature up to 155 °C
  • Lowest DCR/µH, in this package size
  • Handles high transient current spikes without saturation
  • Ultra

Technical Attributes

Find Similar Parts

Description Value
28.46
4.7 uH
20
3232
Shielded
4 mm
3232 mm
IHLP-3232DZ-5A Series
8.18 mm
7.2 A
9.1 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
0+
$0.00000