IHLP2525CZER8R2M01
Power Inductor (SMD), 8.2 µH, 4 A, Shielded, 7.5 A, IHLP-2525CZ-01 Series
- Lowest height (3.0 mm) in this package footprint
- Shielded construction
- Frequency range up to 5.0 MHz
- Lowest DCR/µH, in this package size
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.068 Ohm | ||
| 8.2 uH | ||
| ±20% | ||
| 2525 | ||
| Shielded | ||
| 3 mm | ||
| 6.86 mm | ||
| IHLP-2525CZ-01 Series | ||
| 6.47 mm | ||
| 4 A | ||
| 7.5 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |