IHLP2525CZER4R7M01
Power Inductor (SMD), 4.7 µH, 5.5 A, Shielded, 10 A, IHLP-2525CZ-01 Series
- RoHS 10 Compliant
- Tariff Charges
The IHLP2525CZER4R7M01 is an IHLP® SMD Power Inductor features shielded construction, low profile, low DC resistance/µH and high current. Handles high transient current spikes without saturation. Ultra low buzz noise, due to composite construction.
- Frequency range up to 5.0MHz
- -55 to 125°C Operating temperature
- Green product
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.04 Ohm | ||
| 4.7 µH | ||
| 20 | ||
| 2525 | ||
| Shielded | ||
| 3 mm | ||
| 6.47 mm | ||
| IHLP-2525CZ-01 Series | ||
| 6.47 mm | ||
| 5.5 A | ||
| 10 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |