IHLP2525CZER3R3M01
Power Inductor (SMD), 3.3 µH, 6 A, Shielded, 13.5 A, IHLP-2525CZ-01 Series
Click image to enlarge
Manufacturer:Vishay
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: IHLP2525CZER3R3M01
Secondary Manufacturer Part#: IHLP2525CZER3R3M01
- RoHS 10 Compliant
- Tariff Charges
The IHLP2525CZER3R3M01 is a surface mount IHLP® shielded High-current Inductor handles high transient current spikes without saturation. This low profile inductor features excellent DC/DC energy storage up to 1 to 2MHz and an ultra-low buzz noise, due to its composite construction.
- Shielded construction
- Lowest DCR/µH
- Halogen-free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.03 Ohm | ||
| 3.3 uH | ||
| ±20% | ||
| 2525 | ||
| Shielded | ||
| 3 mm | ||
| 6.86 mm | ||
| IHLP-2525CZ-01 Series | ||
| 6.47 mm | ||
| 6 A | ||
| 13.5 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |