PDP SEO Portlet

IHLP2525CZER100M01

Power Inductor (SMD), 10 µH, 3 A, Shielded, 7 A, IHLP-2525CZ-01 Series

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: IHLP2525CZER100M01
Secondary Manufacturer Part#: IHLP2525CZER100M01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IHLP2525CZER100M01 is a surface mount IHLP® shielded High-current Inductor handles high transient current spikes without saturation. This low profile inductor features frequency of up to 5MHz and an ultra-low buzz noise, due to its composite construction.

  • Shielded construction
  • Lowest DCR/µH
  • Halogen-free

Technical Attributes

Find Similar Parts

Description Value
0.105 Ohm
10 uH
±20%
2525
Shielded
3 mm
6.86 mm
IHLP-2525CZ-01 Series
6.47 mm
3 A
7 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000