PDP SEO Portlet

IHLP2525BDER6R8M01

IHLP-2525BD-01 6.8 20% ER E3

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: IHLP2525BDER6R8M01
Secondary Manufacturer Part#: IHLP2525BDER6R8M01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IHLP-2525BD-01 series from Vishay are surface mount low-profile, high-current inductor. The inductance value ranging from 0.1µH to 10µH. Typical applications include PDA / notebook / desktop / server, high current POL converters, power supplies, Battery powered devices, DC/DC converters.

  • EIA 2525(6363 metric) standard chip size
  • ±20% tolerance
  • Frequency range up to 5MHz
  • Shielded construction
  • Lowest DCR/µH, in this package size
  • Handles high transient current spikes without saturation
  • Ultra low buzz noise, due to composite construction
  • Operating temperature range -55°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
0.095 Ohm
6.8 uH
±20%
2525
Shielded
2.4 mm
6.86 mm
IHLP-2525BD-01 Series
6.47 mm
3.5 A
9 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000