PDP SEO Portlet

IHLP2020BZER3R3M11

Power Inductor (SMD), 3.3 µH, 4.1 A, Shielded, 4.7 A, IHLP-2020BZ-11 Series, 2020 [5050 Metric]

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: IHLP2020BZER3R3M11
Secondary Manufacturer Part#: IHLP2020BZER3R3M11
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Shielded construction
  • Lowest DCR/µH, in this package size
  • Handles high transient current spikes without saturation
  • Ultra low buzz noise, due to composite construction
  • Excellent DC/DC energy storage up to 1 MHz to 2 MHz. Filter inductor applications up to SRF (see “Standard Electrical Specifications” table)

Technical Attributes

Find Similar Parts

Description Value
0.0578 Ohm
3.3 uH
±20%
2020 [5050 Metric]
Shielded
2 mm
5.49 mm
IHLP-2020BZ-11 Series
5.18 mm
4.1 A
4.7 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000