IHLP2020ABER1R0M01
IHLP-2020AB-01 1 20% ER e3
- Shielded construction
- Lowest DCR/µH, in this package size
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
- Excellent temperature stability for inductance a
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 44.3 mOhm | ||
| 1 uH | ||
| 20 | ||
| 2020 [5050 Metric] | ||
| Shielded | ||
| 1.2 mm | ||
| 5.18 mm | ||
| IHLP-2020AB-01 Series | ||
| 5.18 mm | ||
| 4.4 A | ||
| 10.2 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |