IHLP1616BZER1R0M11
Power Inductor (SMD), 1 µH, 4.5 A, Shielded, 5 A, IHLP-1616BZ-11 Series
- Shielded construction
- Lowest DCR/µH, in this package size
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
- Excellent DC/DC energy storage up to 1 MHz to 2 MHz. Filter inductor applications up to SRF (see “Standard Electrical Specifications” table)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.027 Ohm | ||
| 1 uH | ||
| 20 | ||
| 1616 | ||
| Shielded | ||
| 2 mm | ||
| 4.45 mm | ||
| IHLP-1616BZ-11 Series | ||
| 4.06 mm | ||
| 4.5 A | ||
| 5 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |