PDP SEO Portlet

IFSC1515AHER331M01

IFSC-1515AH-01 330 20% ER E3

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: IFSC1515AHER331M01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Shielded construction
  • Frequency range up to 5.0 MHz
  • Handles high transient current spikes without saturation

Technical Attributes

Find Similar Parts

Description Value
null
330 µH
20%
5.04 ohm
null
null
Shielded
4 mm
4 mm
1.8 mm
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85045000
Schedule B: 85045000
In Stock :  0
Additional inventory
Factory Lead Time: 25 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00