PDP SEO Portlet

GL41M-E3/96

Standard Recovery Rectifier, 1 kV, 1 A, Single, 1.2 V, 30 A, DO-213 AB (MELF)2 Pins

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: GL41M-E3/96
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Superectifier structure for high reliability condition
  • Ideal for automated placement
  • Low forward voltage drop
  • Low leakage current
  • High forward surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 250 °C
  • AEC-Q101 qualified
  • Polarity violet color 2nd bands
  • Repetitive peak reverse voltage 1000 V max

Technical Attributes

Find Similar Parts

Description Value
2 Pins
null
null
DO-213AB (MELF)
null
null
30 A
1 kV
1 A
1.2 V
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1500  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00