G24071931501GLD000
G204 1K5 2% LD
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: G24071931501GLD000
Secondary Manufacturer Part#: G24071931501GLD000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 7 W | ||
| 8.5 mm | ||
| 20.5 mm | ||
| G200 Series | ||
| 1.5 kOhm | ||
| ± 2% | ||
| Axial Leaded | ||
| Wirewound | ||
| High Pulse | ||
| 100ppm/°C to 180ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |