ES3G-E3/57T
Fast / Ultrafast Diode, 400 V, 3 A, Single, 1.1 V, 35 ns, 100 A
Click image to enlarge
Manufacturer:Vishay
Product Category:
Diodes, Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: ES3G-E3/57T
- RoHS 10 Compliant
- Tariff Charges
The ES3G-E3/57T is a surface-mount ultrafast Plastic Rectifier with matte tin-plated leads terminals and UL94V-0 flame rated moulding compound case. The plastic rectifier features glass passivated pallet chip junction, high forward surge capability, low forward voltage and low power losses. Colour band denotes cathode end polarity.
- Ultrafast recovery time for high efficiency
- 280V Maximum RMS voltage
- 300V Working peak reverse voltage
- 30pF at 4V/1MHz Typical junction capacitance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| 35 ns | ||
| null | ||
| DO-214AB (SMC) | ||
| null | ||
| null | ||
| 100 A | ||
| 400 V | ||
| 1.1 V | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |