DGQ2788AEN-T1-GE4
Analog Switch Dual DPDT/Quad SPDT 16-Pin miniQFN T/R
Click image to enlarge
Manufacturer:Vishay
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: DGQ2788AEN-T1-GE4
Secondary Manufacturer Part#: DGQ2788AEN-T1-GE4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual DPDT|Quad SPDT | ||
| Mini-QFN | ||
| Analog Switch | ||
| Surface Mount | ||
| Gold over Nickel Palladium | ||
| 260 °C | ||
| 0.5@3V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 16 | ||
| 4 | ||
| 500 O | ||
| 370 O | ||
| 60 uA | ||
| 0.925, 1.26 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 16miniQFN | ||
| 16 | ||
| Single Supply | ||
| 2.6 x 1.8 x 0.55 mm | ||
| AEC-Q100 | ||
| No | ||
| Automotive | ||
| 1.8V to 5.5V | ||
| SPDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |