DG9408EDN-T1-GE4
Click image to enlarge
Manufacturer:Vishay
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: DG9408EDN-T1-GE4
Secondary Manufacturer Part#: DG9408EDN-T1-GE4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single 8:1 | ||
| QFN-EP | ||
| Analog Multiplexer | ||
| Surface Mount | ||
| 260 °C | ||
| 25.5@3V Ohm | ||
| 97@3V ns | ||
| 255@3V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8:01 | ||
| 1 | ||
| 16 | ||
| 8 | ||
| 1 | ||
| 25.5 O | ||
| 13 O | ||
| 0.001@12V mA | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 16QFN | ||
| 16 | ||
| Single, Dual Supply | ||
| 4 x 4 x 0.9 mm | ||
| No | ||
| Industrial | ||
| QFN | ||
| 3V to 16V, ± 3V to ± 8V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |